KAXZ1S141 | Schneider Electric
Actuating element, lock, Ø 28.5 mm, (L x H) 21 x 29 mm, black, for cam switch, KAXZ1S141
Unit Price (€ / pc.)
20.4442 € *
Available: 0 pcs.
Leadtime: On Request **
Actuating element, KAXZ1S141, Schneider Electric
Actuator with front ring Ø 28,5 mm, metal, key Ronis 455. Cam switches with diameter 16-22 mm. The cam switches designed for industry combine easy assembly with great flexibility and robust design.
Technical specifications
Ausführung | Schloss | |
Durchmesser | 28.5 mm | |
Farbe | schwarz | |
Geeignet für | Nockenschalter | |
Höhe | 29 mm | |
Länge | 21 mm | |
Zubehörart | Betätigungselement |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |