KAXZ1S161 | Schneider Electric
Actuating element, lock, Ø 28.5 mm, (L x H) 21 x 29 mm, black, for cam switch, KAXZ1S161
Unit Price (€ / pc.)
22.0507 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Actuating element, KAXZ1S161, Schneider Electric
This Harmony KAXZ1S161 is a key-operated head with bezel diameter 28.5 mm, metal, key operated Ronis 455. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Version | Schloss | |
diameter | 28.5 mm | |
Colour | schwarz | |
Suitable for | Nockenschalter | |
Height | 29 mm | |
Length | 21 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |