KAXZ1S191 | Schneider Electric

Actuating element, lock, Ø 28.5 mm, (L x H) 21 x 29 mm, black, for cam switch, KAXZ1S191

Order No.: 02P9574
EAN: 4099889305517
MPN:
KAXZ1S191
Series: Harmony K
KAXZ1S191 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8944 €

Actuating element, KAXZ1S191, Schneider Electric

This Harmony KAXZ1S191 is a key-operated head with bezel diameter 28.5 mm, metal, key operated Ronis 455. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.

Technical specifications
Version Schloss
diameter 28.5 mm
Colour schwarz
Suitable for Nockenschalter
Height 29 mm
Length 21 mm
Product type Betätigungselement
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes