KBA1H | Schneider Electric
Actuating element, Gag, Ø 29 mm, (L x H) 77 x 38 mm, for cam switch, KBA1H
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: On Request **
Actuating attachment, KBA1H, Schneider Electric
The KBA1H is a cam switch with diameter 16-22 mm. Designed for industrial applications, the cam switch combines simple installation with great flexibility and a robust design.
Technical specifications
Ausführung | Knebel | |
Durchmesser | 29 mm | |
Geeignet für | Nockenschalter | |
Höhe | 38 mm | |
Länge | 77 mm | |
Zubehörart | Betätigungselement |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |