KBA1S | Schneider Electric
Actuating element, lock, Ø 29 mm, (L x H) 69 x 29 mm, for cam switch, KBA1S
Unit Price (€ / pc.)
34.7718 € *
Available: 0 pcs.
Leadtime: On Request **
Actuating element, KBA1S, Schneider Electric
This Harmony KBA1S is a key-operated head with bezel diameter 29 mm, plastic with metallic finish, key operated Ronis 8R1. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Ausführung | Schloss | |
Durchmesser | 29 mm | |
Geeignet für | Nockenschalter | |
Höhe | 29 mm | |
Länge | 69 mm | |
Zubehörart | Betätigungselement |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |