KBC1H43 | Schneider Electric

Actuating attachment, Gag, (W x H) 45 x 45 mm, for cam switch, KBC1H43

Order No.: 02P9747
EAN: 4099889305630
MPN:
KBC1H43
Series: Harmony K
KBC1H43 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1368 €

Actuating attachment, KBC1H43, Schneider Electric

The KBC1H43 is a cam switch with diameter 16-22 mm. Designed for industrial applications, the cam switch combines simple installation with great flexibility and a robust design.

Technical specifications
Ausführung Knebel
Breite 45 mm
Geeignet für Nockenschalter
Höhe 45 mm
Zubehörart Betätigungsvorsatz
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes