KBD1H | Schneider Electric
Actuating element, gag, (L x W x H) 77 x 60 x 60 mm, for cam switch, KBD1H
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Actuating element, KBD1H, Schneider Electric
Actuator 60x60 mm, silver color- toggle, black, for engraving. Cam switches with diameter 16-22 mm. Cam switches designed for industry combine easy mounting with great flexibility and robust design.
Technical specifications
Version | Knebel | |
Width | 60 mm | |
Suitable for | Nockenschalter | |
Height | 60 mm | |
Length | 77 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |