KCC1LH | Schneider Electric

Actuating element, gag, (L x W x H) 77 x 45 x 45 mm, red/yellow, for cam switch, KCC1LH

Order No.: 02P9781
EAN: 4099889305913
MPN:
KCC1LH
Series: Harmony K
KCC1LH Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.6509 €

Actuating element, KCC1LH, Schneider Electric

This Harmony KCC1LH is a yellow operating head 45 x 45 mm with red handle - O-I. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.

Technical specifications
Version Knebel
Width 45 mm
Colour rot/gelb
Suitable for Nockenschalter
Height 45 mm
Length 77 mm
Product type Betätigungselement
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes