KCC1YZ | Schneider Electric

Rotary handle, red, for load-break switch VN-12, VN-20, V02-V2, KCC1YZ

Order No.: 02P9783
EAN: 4099889305937
MPN:
KCC1YZ
Series: TESYS
KCC1YZ Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.8175 €

Front turning handle, KCC1YZ, Schneider Electric

TeSys Vario Rotary handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a red handle and yellow front plate 45x45 mm, for main and emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle padlockable, 1 position (padlock to be ordered separately). Front plate with I-O indicators and with a central hole fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).

Technical specifications
Colour rot
Suitable for Lasttrennschalter VN-12, VN-20, V02-V2
Product type Drehgriff
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes