KCD1PZ | Schneider Electric
Rotary handle, red, for load-break switch VN-12, VN-20, V02-V2, KCD1PZ
Unit Price (€ / pc.)
11.9476 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.95 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9476 €
10 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front turning handle, KCD1PZ, Schneider Electric
TeSys Vario Rotary handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a red handle and yellow front plate 60x60 mm, for main and emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle padlockable, for 3 padlocks (to be ordered separately). Front plate with I-O indicators and with a central hole fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
Technical specifications
Colour | rot | |
Suitable for | Lasttrennschalter VN-12, VN-20, V02-V2 | |
Product type | Drehgriff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |