KCE1LZ | Schneider Electric
Rotary handle, red, for load-break switch VN-12, VN-20, V02-V2, KCE1LZ
Unit Price (€ / pc.)
12.3403 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front turning handle, KCE1LZ, Schneider Electric
TeSys Vario Rotary handle, for TeSys Vario switch bodies VN12, VN20, V02 to V2. It provides a red handle and yellow front plate 45x45 mm, for emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle not padlockable. Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
Technical specifications
Colour | rot | |
Suitable for | Lasttrennschalter VN-12, VN-20, V02-V2 | |
Product type | Drehgriff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |