KCF3PZ | Schneider Electric
Rotary handle, red, for load-break switch V5, V6, KCF3PZ
Unit Price (€ / pc.)
43.5183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front turning handle, KCF3PZ, Schneider Electric
TeSys Vario Rotary handle, for TeSys Vario switch bodies V5-V6. It provides a red long handle and yellow front plate 90x90 mm, for main and emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle padlockable, for 3 padlocks (to be ordered separately). Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
Technical specifications
Colour | rot | |
Suitable for | Lasttrennschalter V5, V6 | |
Product type | Drehgriff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |