KCG3H | Schneider Electric
Actuating element, gag, (L x W x H) 34 x 45 x 45 mm, red/yellow, for cam switch, KCG3H
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Actuating element, KCG3H, Schneider Electric
This Harmony KCG3H is a yellow operating head 45 x 45 mm with red handle - O-I. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Version | Knebel | |
Width | 45 mm | |
Colour | rot/gelb | |
Suitable for | Nockenschalter | |
Height | 45 mm | |
Length | 34 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |