KCG3Y | Schneider Electric
Actuating element, gag, (L x W x H) 45 x 45 x 45 mm, red/yellow, for cam switch, KCG3Y
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Actuating element, KCG3Y, Schneider Electric
Actuator 45x45 mm, yellow, toggle, red, lockable, O-I. Cam switches with diameter 16-22 mm. Designed for industrial use, the cam switches combine easy mounting with great flexibility and robust design.
Technical specifications
Version | Knebel | |
Width | 45 mm | |
Colour | rot/gelb | |
Suitable for | Nockenschalter | |
Height | 45 mm | |
Length | 45 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |