KDC1SR | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 45 x 45 mm, for cam switch, KDC1SR
Unit Price (€ / pc.)
35.2597 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Actuating element, KDC1SR, Schneider Electric
This Harmony KDC1SR is a key-operated head 45 x 45 mm. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Version | Schloss | |
Width | 45 mm | |
Suitable for | Nockenschalter | |
Height | 45 mm | |
Length | 69 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |