KDC1Z | Schneider Electric
Actuating element, lock, (L x W x H) 69 x 45 x 45 mm, for cam switch, KDC1Z
Unit Price (€ / pc.)
32.8916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Actuating element, KDC1Z, Schneider Electric
Actuating element 45x45 mm, lock. Cam switches with diameter 16-22 mm. Cam switches designed for industry combine easy assembly with great flexibility and robust design.
Technical specifications
Version | Schloss | |
Width | 45 mm | |
Suitable for | Nockenschalter | |
Height | 45 mm | |
Length | 69 mm | |
Product type | Betätigungselement |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |