KDF3PZ | Schneider Electric
Rotary handle, red, for load-break switch V5, V6, KDF3PZ
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front turning handle, KDF3PZ, Schneider Electric
TeSys Vario Rotary handle, for TeSys Vario switch bodies V5-V6. It provides a red long handle and yellow front plate 60x60 mm, for emergency stop switch-disconnector assembly. It operates a switch body directly or through a shaft extension (to be ordered seprately). Handle not padlockable. Front plate with I-O indicators and with 4 holes fixing, it ensures an IP65 protection (NEMA type 1 and 12) to the mounting. Green Premium compliant (RoHS/REACh).
Technical specifications
Colour | rot | |
Suitable for | Lasttrennschalter V5, V6 | |
Product type | Drehgriff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |