KZ16 | Schneider Electric

Label holder, without sign, for front panel 60 x 60 mm, KZ16

Order No.: 03P0457
EAN: 4099889306194
MPN:
KZ16
Series: Harmony K
KZ16 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8806 €

Legend holder, KZ16, Schneider Electric

TeSys Vario door mounting accessory, for Vario switch-disconnectors. Legend holder without legend plate to be used with 60 x 60 mm front plates. Sold in lots of 10 units. Green Premium product (RoHS/REACh).

Technical specifications
Ausführung ohne Schild
Geeignet für Frontplatte 60 x 60 mm
Zubehörart Schildträger
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes