KZ18 | Schneider Electric
Label, (W x H) 45 x 45 mm, for cam switch, KZ18
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: On Request **
Marked legend, KZ18, Schneider Electric
Identification plate for cam switches, neutral, 45x45 mm . Cam switches with diameter 16-22 mm. Designed for industrial use, these cam switches combine easy assembly with great flexibility and robustness.
Technical specifications
Ausführung | unbeschriftet | |
Breite | 45 mm | |
Geeignet für | Nockenschalter | |
Höhe | 45 mm | |
Zubehörart | Bezeichnungsschild |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |