KZ18044 | Schneider Electric

Label, marked labeling, (W x H) 45 x 45 mm, for cam switch, KZ18044

Order No.: 03P0470
EAN: 4099889306248
MPN:
KZ18044
Series: Harmony K
KZ18044 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6275 €

Identification label, KZ18044, Schneider Electric

This Harmony KZ18044 is a legend for cam switch marked 0 to 4 size 45 x 45 mm. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.

Technical specifications
Ausführung markierte Beschriftung
Breite 45 mm
Geeignet für Nockenschalter
Höhe 45 mm
Zubehörart Bezeichnungsschild
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes