KZ18061 | Schneider Electric
Label, marked labeling, (W x H) 45 x 45 mm, for cam switch, KZ18061
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: On Request **
Marked legend, KZ18061, Schneider Electric
Identification plate for cam switches 1 to 2, 45x45 mm . Cam switches with diameter 16-22 mm. Designed for industrial use, the cam switches combine easy mounting with great flexibility and robust design.
Technical specifications
Ausführung | markierte Beschriftung | |
Breite | 45 mm | |
Geeignet für | Nockenschalter | |
Höhe | 45 mm | |
Zubehörart | Bezeichnungsschild |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |