KZ18416 | Schneider Electric
Label, marked labeling, (W x H) 45 x 45 mm, for cam switch, KZ18416
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Identification label, KZ18416, Schneider Electric
This Harmony KZ18416 is a legend for cam switch marked 1 to 3 size 45 x 45 mm. It is part of the range Harmony K diameter 16-22 mm rotary cam switches.
Technical specifications
Version | markierte Beschriftung | |
Width | 45 mm | |
Suitable for | Nockenschalter | |
Height | 45 mm | |
Product type | Bezeichnungsschild |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |