KZ77 | Schneider Electric

Label, (W x H) 57 x 27 mm, for load-break switch, KZ77

Order No.: 03P0516
EAN: 4099889306422
MPN:
KZ77
Series: Harmony K
KZ77 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.0468 €

Identification label, KZ77, Schneider Electric

TeSys Vario marking accessory, for TeSys Vario switch-disconnectors. Blank legend plate for engraving, to be used with KZ16 legend holders. Sold in lots of 10 units. Green Premium product (RoHS/REACh).

Technical specifications
Ausführung unbeschriftet
Breite 57 mm
Geeignet für Lasttrennschalter
Höhe 27 mm
Zubehörart Bezeichnungsschild
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes