KZ81 | Schneider Electric
Seal, (W x H) 90 x 90 mm, for V3/V4/V5/V6, KZ81
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
2 pcs.
11.6501 €
4 pcs.
11.1503 €
6 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, KZ81, Schneider Electric
TeSys Vario door mounting accessory, for Vario switch-disconnectors. Plate for door mounting of handles with 4 screw fixing. It accomodates handles with front plates 60x60mm or 90x90mm for V3 to V6 switch bodies.
Technical specifications
Width | 90 mm | |
Suitable for | V3/V4/V5/V6 | |
Height | 90 mm | |
Product type | Dichtung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |