KZ83 | Schneider Electric
Seal, (W x H) 60 x 60 mm, for V02-VN20, KZ83
Unit Price (€ / pc.)
9.8770 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8770 €
2 pcs.
9.4367 €
4 pcs.
9.0321 €
6 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, KZ83, Schneider Electric
TeSys Vario door mounting accessory, for Vario switch-disconnectors. Plate for door mounting of handles with 4 screw fixing. It accomodates handles with front plates 45x45mm or 60x60mm for VN12, VN20, V02 to V2 switch bodies.
Technical specifications
Width | 60 mm | |
Suitable for | V02-VN20 | |
Height | 60 mm | |
Product type | Dichtung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |