LV426802 | Schneider Electric

Undervoltage release, 48 V AC/DC, for circuit breaker, LV426802

Order No.: 03P5042
EAN: 4099889306514
MPN:
LV426802
Series: Compact
LV426802 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
133.4942 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
133.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.4942 €

Voltage release, LV426802, Schneider Electric

This standard MN undervoltage release is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote tripping applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MN auxiliary has a 48 VAC 50/60 Hz or 48 VDC rated voltage. It trips the circuit breaker when the control voltage drops below 35% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.

Technical specifications
Version 48 V AC/DC
Suitable for Leistungsschalter
Product type Unterspannungsauslöser
Logistics
Country of origin FR
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes