LV426803 | Schneider Electric
Undervoltage release, 110-130 VAC/125 VDC, for circuit breaker, LV426803
Unit Price (€ / pc.)
127.1753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, LV426803, Schneider Electric
This standard MN undervoltage release is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote tripping applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MN auxiliary has a 110/130 VAC 50/60 Hz or 125 VDC rated voltage. It trips the circuit breaker when the control voltage drops below 35% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.
Technical specifications
Version | 110-130 VAC/125 VDC | |
Suitable for | Leistungsschalter | |
Product type | Unterspannungsauslöser |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |