LV426806 | Schneider Electric

Undervoltage release, 380-415 VAC, for circuit breaker, LV426806

Order No.: 03P5046
EAN: 3606485412832
MPN:
LV426806
Series: Compact
LV426806 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
127.1753 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
127.1753 €

Voltage release, LV426806, Schneider Electric

This standard MN undervoltage release is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote tripping applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MN auxiliary has a 380/415 VAC 50 Hz rated voltage. It trips the circuit breaker when the control voltage drops below 35% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.

Technical specifications
Filter Property Value
Product type undervoltage release
Version 380-415 VAC
Suitable for circuit breaker
Logistics
Property Value
Country of origin FR
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
SVHC free No