LV426861 | Schneider Electric
Shunt releases, 24 V AC/DC, for NSXm/PPB, LV426861
Unit Price (€ / pc.)
151.8559 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Shunt trip release, LV426861, Schneider Electric
This pre-wired MX shunt trip is used on Compact NSXm and PowerPact B devices. This auxiliary is used for emergency off or failsafe remote opening applications. It is a one click spring type auxiliary for quick and easy installation, visible from the front face of the device. This MX auxiliary has a 24 VAC 50/60 Hz or 24VDC rated voltage. It trips the circuit breaker when the control voltage rises above 70% of its rated value. It complies with IEC 60947-2 standard. Compact NSXm and PowerPact B embed either 1 MN or 1 MX coil.
Technical specifications
Version | 24 V AC/DC | |
Suitable for | NSXm/PPB | |
Product type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |