LV426906 | Schneider Electric
Locking device, 1 to 3 padlocks, for NSXm/PPB, LV426906
Unit Price (€ / pc.)
48.7186 € *
Available: 0 pcs.
Leadtime: On Request **
Padlocking device, LV426906, Schneider Electric
It is a fixed toggle padlocking device for Compact NSXm and PowerPact B circuit breakers. It can receive up to three padlocks with diameter of 5 to 8 mm and is used to lock the device in OFF position only.
Technical specifications
Ausführung | 1 bis 3 Vorhängeschlösser | |
Geeignet für | NSXm/PPB | |
Zubehörart | Schließvorrichtung |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |