LV426907 | Schneider Electric
Locking device, (L x W x H) 27.69 x 58.42 x 25.4 mm, for circuit breaker, LV426907
Unit Price (€ / pc.)
48.7186 € *
Available: 0 pcs.
Leadtime: On Request **
Locking device, LV426907, Schneider Electric
This padlocking device is for I-Line PowerPacT B circuit breakers. This locking device is capable for locking 1 to 3 padlocks. This locking device can lock a circuit breaker either in the on or off positions. The Dimensions for this product is 1 in (H), 2.30 in (W), 1.09 in (D).
Technical specifications
Breite | 58.42 mm | |
Geeignet für | Leistungsschalter | |
Höhe | 25.4 mm | |
Länge | 27.69 mm | |
Zubehörart | Abschließvorrichtung |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85362090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |