LV426912 | Schneider Electric

Terminal cover, for NSXm/PPB, LV426912

Order No.: 03P5072
EAN: 4099889306811
MPN:
LV426912
Series: Compact NSXm
LV426912 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
21.0868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0868 €

Terminal cover, LV426912, Schneider Electric

It is a long terminal shield for 3 poles Compact NSXm and PowerPact B devices. It is designed for protection against direct contact with power circuit The long terminal shield is used for connection with cables or insulated bares. It can be mounted upstream and downstream the circuit breaker. This part provides IP 40 degree of protection and IK 07 mechanical impact protection. It can be mounted after the product installation and can be removed and put in place even if there are auxiliary wires.

Technical specifications
Suitable for NSXm/PPB
Product type Klemmenabdeckung
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes