LV426923 | Schneider Electric
Insulation cover, (W x H) 110 x 84 mm, for NSXm, LV426923
Unit Price (€ / pc.)
31.8682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Insulation screen, LV426923, Schneider Electric
It is an insulating accessory for Compact NSXm and PowerPact B devices. It provides insulation at the rear of the device. This insulation screen can be adapted on 4 poles devices, the dimensions are 110mm x 84mm x 1mm.
Technical specifications
Width | 110 mm | |
Suitable for | NSXm | |
Height | 84 mm | |
Product type | Isolationsblende |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |