LV426940 | Schneider Electric

Connector widening, 27 mm to 35 mm, for Connector widening, LV426940

Order No.: 03P5086
EAN: 4099889306958
MPN:
LV426940
Series: Compact NSXm
LV426940 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
57.7983 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.7983 €

Connection widening, LV426940, Schneider Electric

It is a set of 3 spreaders used to increase the pitch between the poles from 21 mm to 35 mm. It is used on compact NSXm and PowerPact B devices. Bares and cable lugs are attached to the end of the spreaders. These accessories are supplied with M8 screws for power connection and 2 interphase barriers.

Technical specifications
Version 27 mm auf 35 mm
Suitable for Anschlussverbreiterung
Product type Anschlussverbreiterung
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes