LV426961 | Schneider Electric

Screw terminal, M6, for NSXm, LV426961

Order No.: 03P5092
EAN: 4099889306989
MPN:
LV426961
Series: Compact NSXm
LV426961 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
18.5521 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5521 €

Screw terminals, LV426961, Schneider Electric

It is a set of 4 compression lugs/busbar connectors for Compact NSXm devices. They are used for a direct connection of insulated bares/cables or for a terminal extension. It offers a wide range of connection possibilities. These terminals are captive nuts with M6 screws. The current range is 15 to 160 A. The torque is 5 N.m +/- 0.5 for power connection ≤ 10 mm² or 9 N.M +/- 0.9 for power connection ≥ 16 mm². Interphase barriers or terminal shields are reco mmended.

Technical specifications
Version M6
Suitable for NSXm
Product type Schraubklemme
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes