LV426963 | Schneider Electric
Busbar connection, for PPB, LV426963
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: On Request **
B-Frame connection accessory, LV426963, Schneider Electric
This is a PowerPacT B-Frame connection accessory. This compression lug is for a 3 pole, circuit breaker. This connection accessory has a rated currrent from 15-125 amps. This compression lug has a thread tyoe of M6. This busbar connector has a thinskness of 6.5 mm and is 17 mm in size.
Technical specifications
Geeignet für | PPB | |
Zubehörart | Klemmensatz |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |