LV426974 | Schneider Electric

EverLink terminal, with control voltage tap, for PPB, LV426974

Order No.: 03P5097
EAN: 4099889307030
MPN:
LV426974
Series: Fupact
LV426974 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3561 €

Mechanical lug, LV426974, Schneider Electric

PowerPacT B-Frame circuit breakers offer a whole range of field installable accessories, allowing modifying the circuit breaker at any time in the design and build cycle. This accessory is an EverLink connector kit for three pole devices. EverLink lugs minimize loose wiring at installation sites caused by wire strand deformation, terminal temperature changes, and vibration or shocks. This field installable kit can be applied upstream or downstream. It includes control wire terminals which provide an auxiliary power supply to a control power transformer, convenience receptacle, or metering.

Technical specifications
Ausführung mit Steuerspannungsabgriff
Geeignet für PPB
Zubehörart EverLink-Klemme
Logistics
Ursprungsland MX
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei