LV426975 | Schneider Electric

EverLink terminal, with control voltage tap, for PPB, LV426975

Order No.: 03P5098
EAN: 4099889307047
MPN:
LV426975
Series: Fupact
LV426975 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
43.5897 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.5897 €

Mechanical lug, LV426975, Schneider Electric

PowerPacT B-Frame circuit breakers offer a whole range of field installable accessories, allowing modifying the circuit breaker at any time in the design and build cycle. This accessory is an EverLink connector kit for four pole devices. EverLink lugs minimize loose wiring at installation sites caused by wire strand deformation, terminal temperature changes, and vibration or shocks. This field installable kit can be applied upstream or downstream. It includes control wire terminals which provide an auxiliary power supply to a control power transformer, convenience receptacle, or metering.

Technical specifications
Ausführung mit Steuerspannungsabgriff
Geeignet für PPB
Zubehörart EverLink-Klemme
Logistics
Ursprungsland MX
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei