LV426983 | Schneider Electric

Crimp cable lug, for NSXm, LV426983

Order No.: 03P5102
EAN: 4099889307085
MPN:
LV426983
Series: Compact NSXm
LV426983 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
35.9261 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9261 €

Crimp lug, LV426983, Schneider Electric

It is a set of 4 crimp lugs for 120 mm² rigid copper cable or 95 mm² copper flexible cable for Compact NSXm. The lugs are supplied with interphase barriers.

Technical specifications
Suitable for NSXm
Product type Presskabelschuh
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes