LV426991 | Schneider Electric
Torque break-off bits, green, for NSXm/PPB, LV426991
Unit Price (€ / pc.)
34.391 € *
Available: 0 pcs.
Leadtime: 1 Week **
Torque limiting breakaway bit, LV426991, Schneider Electric
It is a set of 8 torque limiting breakaway bits for 3 poles Compact NSXm and PowerPact B devices. They are used to tighten at the right torque Everlink connectors, compression lugs or busbar power connections. These breakaway bits are in green to indicate that the limiting torque is 9 N.m.
Technical specifications
Colour | grün | |
Suitable for | NSXm/PPB | |
Product type | Drehmoment Abriss-Bits |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |