LV426992 | Schneider Electric

Torque break-off bits, yellow, for NSXm/PPB, LV426992

Order No.: 03P5107
EAN: 4099889307139
MPN:
LV426992
Series: Compact NSXm
LV426992 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
25.3589 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3589 €

Torque limiting breakaway bit, LV426992, Schneider Electric

It is a set of 6 torque limiting breakaway bits for 3 poles Compact NSXm and PowerPact B devices. They are used to tighten at the right torque Everlink connectors, compression lugs or busbar power connections. These breakaway bits are in yellow to indicate that the limiting torque is 5 N.m.

Technical specifications
Colour gelb
Suitable for NSXm/PPB
Product type Drehmoment Abriss-Bits
Logistics
Country of origin FR
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes