LV428941 | Schneider Electric
Rotary handle, black, for Front control, LV428941
Unit Price (€ / pc.)
74.7558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary handle, LV428941, Schneider Electric
It is an extended black rotary handle for Compact INS40 to INS160 switch disconnectors. It is suitable for isolation and it is used for standard applications. This rotary handle is a front control accessory. This extended version makes possible to operate devices installed at back of switchboards, from the switchboard front. The degrees of protection are IP55 and IK08. It may be locked in the OFF position by one to three padlocks, hasp diameter 5 to 8 mm (not supplied).
Technical specifications
Colour | schwarz | |
Suitable for | Frontsteuerung | |
Product type | Drehgriff |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |