LV429224 | Schneider Electric

Connection extension, 45°, for NSX 100/160/250, LV429224

Order No.: 03P5202
EAN: 3606480019746
MPN:
LV429224
Series: Compact
LV429224 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
33.0939 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.0939 €

45° connection extensions, LV429224, Schneider Electric

These accessories are 45° terminal extensions for Compact NSX 100/160/250. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals.The rated current is up to 250 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.

Technical specifications
Filter Property Value
Product type connection extension
Version 45°
Suitable for NSX 100/160/250
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15