LV429235 | Schneider Electric
Rear connection, rear, short, for NSX, LV429235
Unit Price (€ / pc.)
37.0447 € *
Available in 3 Days: 22 pcs. - if ordered today
Short rear connection, LV429235, Schneider Electric
This accessory is aluminium bare cable connector for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. The rear connection is simply fitted to the device connection terminals. Device mounting on a backplate with suitable holes enables rear connection. The length is approximately 43mm. The rated current is up to 250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rear connection | |
| Version | rear, short | |
| Suitable for | NSX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |