LV429236 | Schneider Electric

Rear connection, back side, long, for NSX, LV429236

Order No.: 03P5208
EAN: 4099889308143
MPN:
LV429236
Series: Compact
LV429236 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
49.8967 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8967 €

Short rear connection, LV429236, Schneider Electric

This accessory is aluminium bare cable connector for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. The rear connection is simply fitted to the device connection terminals. Device mounting on a backplate with suitable holes enables rear connection. The length is approximately 43mm. The rated current is up to 250 A.

Technical specifications
Version rückseitig, lang
Suitable for NSX
Product type Rückseitiger Anschluss
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes