LV429249 | Schneider Electric

Distribution terminal, for NSX100/250, LV429249

Order No.: 03P5213
EAN: 4099889308198
MPN:
LV429249
Series: Compact
LV429249 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
161.3997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.3997 €

Distributor terminal, LV429249, Schneider Electric

These accessories are aluminium bare cable connectors for Compact NSX 100/160/250. These connectors can receive 6 copper or aluminium cables from 1.5 mm² to 35 mm². The connectors are screwed directly on the device terminals or right angle terminal extensions. The rated current is up to 250 A. They are sold by set of 4 parts.

Technical specifications
Suitable for NSX100/250
Product type Verteilerklemme
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes