LV429262 | Schneider Electric
Connection extension, rechts, for NS100-250, LV429262
Unit Price (€ / pc.)
41.6619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection extension, LV429262, Schneider Electric
These accessories are right angle terminal extensions for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals. The rated current is up to 250 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.
Technical specifications
Version | rechts | |
Suitable for | NS100-250 | |
Product type | Anschlussverlängerung |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |