LV429264 | Schneider Electric

Connection extension, straight, for NS100-250, LV429264

Order No.: 03P5224
EAN: 4099889308242
MPN:
LV429264
Series: Compact
LV429264 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
48.195 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.195 €

Connection extension, LV429264, Schneider Electric

These accessories are straight terminal extensions for Compact NSX 100/160/250 and EasyPact CVS 100/160/250. These terminal extensions have anti-rotation ribs and can be attached to the standard terminals. The rated current is up to 250 A. These terminal extensions are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.

Technical specifications
Version gerade
Suitable for NS100-250
Product type Anschlussverlängerung
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes