LV429267 | Schneider Electric

Plug-in base, for NSX100/250, LV429267

Order No.: 03P5226
EAN: 4099889308266
MPN:
LV429267
Series: Compact
LV429267 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
180.7253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
180.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
180.7253 €

Plug-in base , LV429267, Schneider Electric

This is a plug-in base for 4 poles Compact NSX 100/160/250 circuit breakers. The plug-in base is part of a complete plug-in kit. A plug-in configuration is made by adding a plug-in kit to a fixed Compact NSX device. A plug-in configuration allows to install or extract rapidly and easily the circuit breaker from its base. This operation can be done without connecting or disconnecting the power circuit.

Technical specifications
Suitable for NSX100/250
Product type Einsteckplatte
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes