LV429272 | Schneider Electric
Auxiliary circuit plug, 9 pole, for NSX100/630, LV429272
Unit Price (€ / pc.)
84.4186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary connector, LV429272, Schneider Electric
This is a manual connector for Compact NSX 100 to 630 auxiliaries connection. It is adapted for withdrawable circuit breakers. It is made of a fixed and a moving part with 9 wires. The terminal block has numbered terminals for the connection of wires. The wire section is 1.5mm² for auxiliary contacts and voltage releases. The wire section is 2.5mm² for motor mechanisms. The circuit breaker can be equipped with 3 manual connectors with 9 wires each. When the withdrawable circuit breaker is in disconnected position, the auxiliaries remain connected.
Technical specifications
Version | 9-polig | |
Suitable for | NSX100/630 | |
Product type | Hilfsstromkreisstecker |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |